| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292246-2 |
| Series: | AMP Mini CT Lattice |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Tin |
| Pitch: | .059 in, .171 in, 1.5 mm, 4.36 mm |
| Voltage: | 250 VAC |
| Row Spacing: | 3 mm, 5.6 mm |
| Keying: | C |
| Package Quantity: | 40 |
| Number of Positions: | 26 |
| Housing Color: | Gray |
| GPL: | 398 |
| Mating Retention Type: | Screw |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Connector Height: | 25.9 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2150 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 10 + 12 |
| Connector Length: | 59.7 mm |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Connector Width: | 25.4 mm |
| Mating Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292246-2 |
| SKU: | AMP6-292246-2 |
6-292246-2
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP Mini CT Lattice Receptacle, featuring a durable thermoplastic housing in a sleek gray finish. With two rows and 26 positions, this connector offers reliable performance in a range of applications. The cable mount design allows for easy installation, while the gold and tin contact plating ensures optimal conductivity. Meeting UL 94V-0 flammability standards, it's designed for safety and longevity. Operating in temperatures from -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. Whether for data or power transmission, its screw mating retention and polarization feature provide secure and precise connections. RoHS compliant, it's also environmentally friendly. Perfect for cable-to-cable setups, this AMP connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 6-353293-2 | ![]() | |
| TE Connectivity 6-353908-2 | ![]() |


