| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-338169-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Mating Retention Type: | Threaded Insert |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| Standards Met: | DIN 41652 UL 94V-0 |
| SKU: | AMP6-338169-2 |
6-338169-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HDP series D-Sub plug connector. Designed for optimal signal transmission, this connector features 15 gold-plated contacts in a 2-row configuration, meeting DIN 41652 and UL 94V-0 standards for reliability and safety. With a 6A amperage rating and durable phosphor bronze contact material, it ensures secure and efficient board mount installation. The pitch of 2.74mm and standard profile make it versatile for various applications. Its front metal shell with a threaded insert mating retention type guarantees a secure connection. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your connectivity needs.

