Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-338315-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP6-338315-2 |
Plastic: | No |
Shell Material: | Steel |
Post Size: | .32 mm |
Color: | Black |
Shell Plating Material: | Tin |
Preloaded: | Yes |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
PCB Mounting Style: | Through Hole |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Panel Mount Feature: | Without |
PCB Mount Retention: | Without |
Mounting Hole Diameter: | 3.1 mm |
Boardlock Material: | Phosphor Bronze |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Grounding Straps: | With |
Shell Size: | 3 |
Sealable: | No |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |