| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353080-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | X |
| Package Quantity: | 16 |
| Lock Type: | Latch |
| Contact Amperage: | 30 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .181 in, 4.6 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 1.25 in, 32 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.15 in, 29.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 12.4 mm, .488 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-353080-2 |
| SKU: | AMP6-353080-2 |
6-353080-2
Specifications
Detailed Description
Experience high-performance connectivity with the D5 V-HDR ASSY 2P, tailored for the Dynamic 5000 Series. This robust header, featuring a 10.16mm pitch, is designed for efficient board mounting through solder termination. With a voltage rating of 630 V AC/DC and a contact amperage of 30 A, it ensures reliable power and signal transmission in industrial applications. The polyester housing, meeting UL 94V-0 standards, offers durability while the gold-plated contacts ensure optimal conductivity. With a vertical mount orientation and a tail length of 4.6mm, it provides secure attachment to PCBs. RoHS compliant and halogen-free, this connector prioritizes environmental responsibility without compromising on performance. Perfect for wire-to-board assemblies, it guarantees seamless integration in various electronic systems. 16 units are included in the package, making it convenient for both small-scale and large-scale projects. Upgrade your connectivity solutions with this high-quality component, engineered for efficiency and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-2 | ![]() |


