| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353908-5 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 3000 |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .354 in, 9 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-353908-5 |
| SKU: | AMP6-353908-5 |
6-353908-5
Specifications
Detailed Description
Easily connect power and signal wires with our AMP Mini CT Rectangular Housing in Blue. Designed for secure crimp-type terminations, this receptacle connector features five inline sockets, perfect for a variety of applications. With a durable nylon 6/6 construction meeting UL 94V-0 standards, it ensures reliable performance in harsh environments. Operating at temperatures ranging from -30 to 105°C, it's suitable for both indoor and outdoor use. With a compact design and cable mount installation, it offers flexibility in setup. Mating alignment and retention features provide added security, while its compatibility with wire sizes from 30 to 24 AWG makes it versatile. With agency certifications from CSA and UL, as well as RoHS compliance, you can trust in its quality and safety. Whether for DIY projects or industrial installations, this connector is a dependable choice for your connectivity needs.

