6-353908-8

Heilind Number:AMP6-353908-8
Manufacturer:TE Connectivity
Manufacturer Number:6-353908-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 8P CRIMP TYPE BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-353908-8
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2000
Number of Positions:8
Housing Color:Blue
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:13.5 mm, .531 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:6-353908-8
SKU:AMP6-353908-8

Detailed Description

Enhance your power and signal connections with our AMP Mini CT Receptacle Housing. Designed for efficient crimp installation, this blue housing features a durable Nylon 6/6 construction, suitable for demanding environments. With a compact 1.5mm pitch and 8 positions, it's perfect for cable mount applications. Meeting stringent safety standards with UL 94V-0 flammability rating, it ensures reliable performance. The connector, suitable for wire sizes ranging from .05 to .22mm² (30-24 AWG), guarantees secure signal transmission. Operating flawlessly in temperatures from -30 to 105°C (-22 to 221°F), it's ideal for various industrial settings. With LR 7189-133 and E28476 certifications, this connector is not only high-performing but also compliant with industry regulations. Upgrade your connectivity solutions with this AMP Mini CT Receptacle Housing.