| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-353908-9 |
| Color: | Blue |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 2000 |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-353908-9 |
| SKU: | AMP6-353908-9 |
6-353908-9
Specifications
Detailed Description
Elevate your electrical connections with this CT REC HSG 9P CRIMP TYPE in a striking blue hue. Part of the AMP Mini CT series, this receptacle housing is designed for optimal performance, with a durable nylon 6/6 construction and a crimp termination method for secure attachment. Ideal for power and signal applications, it boasts a 1.5mm pitch and can handle up to 3A of current at 50V AC/DC. With a compact and rectangular shape, it's perfect for cable mount installations, offering easy and reliable connectivity. Meeting stringent safety standards with a UL 94V-0 flammability rating, this connector ensures peace of mind. Suitable for a wide range of wire sizes and contact layouts, it's versatile and efficient for various projects. Whether you're working on wire-to-wire or wire-to-board connections, this connector is a must-have component in your toolkit. With agency certifications from LR and UL, it guarantees quality and reliability. Operating temperature range of -30 to 105°C, -22 to 221°F. RoHS compliant for environmentally conscious practices. Upgrade your PCB connections with this high-quality housing, available in a pack of 2000 for convenience.

