| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-390112-1 |
| Series: | AMP-METRIMATE |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .031 in, 8 mm |
| Voltage: | 3.3 V |
| Socket Type: | Memory Card |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 200 |
| Key Type: | SDRAM |
| Latch Material: | Stainless Steel |
| Number of Positions: | 144 |
| Housing Color: | Natural |
| GPL: | 053 |
| Profile: | High |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.84 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4320 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .22 in, 5.6 mm |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | None |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-390112-1 |
| SKU: | AMP6-390112-1 |
6-390112-1
Specifications
Detailed Description
Enhance memory module connectivity with this high-performance SODIMM socket, designed for 144-pin SDRAM components. Crafted with precision in mind, the female connector features a durable high-temperature plastic housing, ensuring reliability in demanding environments. With gold-plated contacts and UL 94V-0 certification, it guarantees efficient signal transmission and compliance with stringent safety standards. Operating at 3.3V and capable of withstanding temperatures from -55 to 105°C, this socket is ideal for a wide range of applications. Its board mount design, right-angle body orientation, and tape & reel packaging make it convenient for assembly, while the offset left center key and hold-down post ensure secure PCB retention. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for memory card interfacing.

