| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-440129-2 |
| Color: | Black |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 27.9 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.0984 in, 27.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-440129-2 |
| SKU: | AMP6-440129-2 |
6-440129-2
Specifications
Detailed Description
Enhance your power and signal connections with the HPI 2.0mm Housing, featuring a sleek black design. This 2-position receptacle connector, part of the HPI series, is meticulously crafted with thermoplastic housing material and copper alloy contacts for reliable performance. With a compact 2mm pitch and a current rating of 3A at 250VAC, it's suitable for various applications. The connector is cable-mounted with crimp termination, making installation a breeze. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, it ensures safety and durability. Suitable for wire-to-board connections, it accommodates 30-24 AWG wire sizes. With a mating retention detent and polarization, it guarantees secure mating alignment. Operating in a wide temperature range of -25 to 85°C, it's versatile for different environments. Whether for industrial machinery or electronics, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||

