6-440129-3

Heilind Number:AMP6-440129-3
Manufacturer:TE Connectivity
Manufacturer Number:6-440129-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.0MM,HSG,3POS,BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-440129-3
Color:Black
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.177
Overall Length:.307
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:3
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:289
Mating Retention Type:Detent
Packaging:Bag/Carton
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.177 in, 4.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.272 in, 6.9 mm
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.0354 - .059 in, .9 - 1.5 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:6-440129-3
SKU:AMP6-440129-3

Detailed Description

Enhance your electronic connections with this high-performance HPI 2.0mm Housing, designed for 3-position termination in black thermoplastic. With a compact and durable construction, it ensures secure contact with copper alloy sockets, ideal for power and signal applications. Meeting UL 94V-0 flammability standards, it offers reliable performance in a wide temperature range from -25 to 85°C (-13 to 185°F). Its cable mount design with crimp termination method and detent mating retention type provide easy installation and secure connectivity. Perfect for wire-to-board setups, this connector boasts 1000 VAC dielectric withstand voltage and 1000 MΩ insulation resistance, guaranteeing safety and efficiency in your circuitry. Whether for industrial or consumer electronics, this HPI connector is a versatile and essential component.