| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5102084-2 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5010 |
| Stackable: | Yes |
| Contact Mating Area Plating Finish: | Matte |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5102084-2 |
| SKU: | AMP6-5102084-2 |
6-5102084-2
Specifications
Detailed Description
Easily connect boards with our Modu Connector System, featuring a durable polyester housing in sleek black. With two rows of eight socket contacts, this connector ensures reliable through-hole solder termination on a standard 2.54mm pitch. Meeting high voltage standards with a 333V AC rating and UL 94V-0 flammability certification, it guarantees safety in industrial settings. The right-angle mount orientation and stackable design offer versatile installation options, while the closed entry housing and high-temperature rating make it suitable for various applications. Each package includes 250 connectors, ideal for bulk projects. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1571229-1 | ![]() |


