6-5173279-3

Heilind Number:AMP6-5173279-3
Manufacturer:TE Connectivity
Manufacturer Number:6-5173279-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI MITE PLUG ASSY 50P (V)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5173279-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Packaging:Tray
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP6-5173279-3

Detailed Description

Experience seamless connectivity with our Mini Mite Plug Assembly, featuring 50 receptacles in a compact design. Compliant with UL 94V-0 standards, this assembly guarantees safety and reliability. With a 1A amperage rating, it ensures efficient power transmission. Perfect for board mounting with through-hole solder termination, its phosphor bronze contacts with gold plating offer superior conductivity. The 1.27mm pitch and 50 positions accommodate multiple connections, while the all-plastic shell provides durability. RoHS compliant, this assembly is not only high-performing but also environmentally friendly. Ideal for various applications, it's an essential component for your connectivity needs.