| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5177986-3 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 800 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5177986-3 |
| SKU: | AMP6-5177986-3 |
6-5177986-3
Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Designed for precision signal transmission, this connector features a compact vertical mount orientation with two rows of 80 contacts, ensuring seamless board-to-board communication. With a pitch of .8mm and contact termination via surface mount tabs, it guarantees reliable and efficient data transfer. The housing, made of UL 94V-0 rated matte material, offers durability and safety in operation. Gold plating on the contact mating area ensures optimal conductivity, while a maximum voltage rating of 100V AC and current handling capability of .5A make it suitable for various signal applications. RoHS compliant and featuring a high-temperature rating, this connector is ideal for demanding assembly environments. Whether for data and devices, industrial controls, or telecommunications, trust in the quality and performance of our Board to Board Mezzanine Connector for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5084618-3 | ![]() | |
| TE Connectivity 5177983-3 | ![]() | |
| TE Connectivity 5177985-3 | ![]() |


