| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-520314-3 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 420 |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1400 V AC |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-520314-3 |
| SKU: | AMP6-520314-3 |
6-520314-3
Specifications
Detailed Description
Discover the TRIOMATE ASSY H 13P L=2.54LDFR, a high-performance connector assembly designed for board-mount applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this connector ensures reliable signal transmission in a compact form factor. Featuring thermoplastic housing in black, it offers durability and meets UL 94V-0 flammability standards. The 13-position receptacle, made of phosphor bronze, guarantees secure connections with through-hole solder termination. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this TRIO-MATE series connector is suitable for various signal circuit applications. RoHS compliant and offering 420 units per package, it's ideal for your wire-to-board connector needs.

