| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-520315-3 |
| Series: | TRIO-MATE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Z Bend |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1012 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Insertion Force: | LIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-520315-3 |
| SKU: | AMP6-520315-3 |
6-520315-3
Specifications
Detailed Description
Introducing the TRIOMATE ASY V 13P L=3.556LDFR Connector Assembly, a versatile solution for board mount applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector ensures reliable performance even in challenging environments with an operating temperature range of -55 to 105°C (-67 to 221°F). Featuring 13 positions in a single row with a pitch of 2.54mm (.1 in), it's ideal for signal circuit applications. The phosphor bronze contacts with tin plating offer excellent conductivity, while the through-hole solder termination method provides secure attachment to the PCB with a 1.57mm (.062 in) thickness. This connector, part of the TRIO-MATE series, is designed for vertical mount orientation and comes in a box packaging for convenience. RoHS compliant, it's a sustainable choice for your connectivity needs.

