6-5229912-3

Heilind Number:AMP6-5229912-3
Manufacturer:TE Connectivity
Manufacturer Number:6-5229912-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KIT, PLUG, 50 POS, B SLOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5229912-3
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Plug
Housing Material:Polyphenylene Oxide
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .425 in, 8.89 - 10.8 mm
Package Quantity:1
Cover Material:Polyethylene, Polyphenylene Oxide
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:24 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Protective Cover:With
Slot Type:B
Accepts Cable Diameter:10.8 mm, .425 in
Part Aliases:6-5229912-3
SKU:AMP6-5229912-3

Detailed Description

Introducing a versatile and reliable 50-position Plug Kit from our CHAMP Docking Connectors series. Designed for seamless connectivity, this kit features a durable Polyphenylene Oxide housing in sleek black, ensuring longevity and performance. With a contact material of Copper Alloy and gold plating in the mating area, it guarantees efficient signal transmission. The kit is suitable for a wide range of applications, with a cable mount design and compatibility with round jacketed cables and discrete wires. Its compact yet robust construction, with a pitch of 2.16mm, makes it ideal for various electronic setups. Whether for data or devices, this Connector Kit is a must-have for any project requiring secure and high-quality connections.