| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5316514-0 |
| Amperage: | .5 A |
| Housing Material: | Nylon 46 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .05 µm, 2 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6994 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Boss |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | .05 - .127 µm, 2 - 5 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5316514-0 |
| SKU: | AMP6-5316514-0 |
6-5316514-0
Specifications
Detailed Description
Maximize signal connectivity with our high-performance Mezzanine & Board Stacking Connector. Designed for seamless board-to-board configurations, this straight-orientation connector features a robust Nylon 46 housing in sleek black, ensuring durability and reliability in any application. With a pitch of 0.8mm, it offers precise alignment, while its surface-mount termination method simplifies installation. Each package contains 1000 connectors, making it ideal for bulk projects. Gold-plated contacts guarantee optimal conductivity, with a current rating of 0.5A and a voltage tolerance of 50V AC. Meeting stringent UL 94V-0 flammability standards, it's suitable for a wide range of environments. Whether for consumer electronics or industrial machinery, this connector is a trusted solution for your connectivity needs.

