| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-532955-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 3 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .24 in, 6.05 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 - 100 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-532955-0 |
| SKU: | AMP6-532955-0 |
6-532955-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU IV/V Right Angle Socket Connector. Designed for high-performance signal transmission, this connector features a 2.54mm pitch and 70 positions, perfect for intricate circuitry. With gold-plated contacts on phosphor bronze, it ensures reliable conductivity, while the UL 94V-0 thermoplastic housing guarantees safety. Suitable for industrial applications, it has a voltage rating of 250 VAC and an amperage of 3A. Its right-angle orientation and through-hole solder termination make it easy to integrate onto your PCB, with a sleek black housing for a professional finish. RoHS compliant and boasting a high-temperature rating, this connector is a top choice for board-to-board connections. Each package contains 25 units, providing ample supply for your projects. Elevate your electronic designs with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-102567-0 | ![]() |


