| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534206-1 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 2 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534206-1 |
| SKU: | AMP6-534206-1 |
6-534206-1
Specifications
Detailed Description
Elevate your PCB connectivity with our Modu Connector System, perfect for board-to-board applications. Made with durable Polyester-GF housing in a sleek black color, this series features a 2-row design with 22 positions for secure and reliable connections. The through-hole solder termination method ensures easy installation, while the 2.54mm pitch and 333V AC voltage rating meet industry standards. With gold-plated phosphor bronze contacts and a UL 94V-0 flammability rating, rest assured of high performance and safety. Suitable for industrial use, this connector is wave solder capable and RoHS compliant. Its stackable design and vertical mount orientation offer versatility in assembly, while the closed entry housing and square contact shape provide added protection. Trust in the quality and efficiency of our Modu Connector System for your electronic projects.

