6-534236-2

Heilind Number:AMP6-534236-2
Manufacturer:TE Connectivity
Manufacturer Number:6-534236-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

24 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-534236-2
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:18
Contact Amperage:2 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-534236-2
SKU:AMP6-534236-2

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a versatile design for seamless integration. With a straight body orientation and through-hole solder termination method, this connector ensures secure and reliable connections. Its 24 gold-plated phosphor bronze contacts support a 2 A amperage, while the UL 94V-0 housing material guarantees safety and durability. The black housing color adds a sleek touch, and with a pitch of 2.54 mm (.1 in) and stackable feature, it offers flexibility in PCB layout. Ideal for industrial applications, this connector is RoHS compliant and boasts a temperature rating for standard use. Elevate your electronic assemblies with the precision and quality of this essential component.