6-534236-9

Heilind Number:AMP6-534236-9
Manufacturer:TE Connectivity
Manufacturer Number:6-534236-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

38 MODII VRT DR CE 100/120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-534236-9
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:11
Contact Amperage:2 A
Number of Positions:38
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.4 - 2.4 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.12 in, 3.04 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-534236-9
SKU:AMP6-534236-9

Detailed Description

Experience seamless connectivity with our Modu Connector System, featuring a straight orientation and a black housing color for a sleek design. With a contact pitch of 2.54 mm (.1 in) and a socket contact type, it offers reliable performance for your PCB assembly needs. The housing, made of UL 94V-0 certified polyester with glass fiber reinforcement, ensures durability and safety. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the vertical mount orientation and closed entry housing provide ease of installation and protection. With a total of 38 positions and a stackable design, it offers versatility in your electronic applications. RoHS compliant and suitable for industrial use, this connector is a dependable choice for your connectivity solutions.