| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534237-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 2 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534237-1 |
| SKU: | AMP6-534237-1 |
6-534237-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series straight socket connector. Designed for efficient through-hole solder termination, this high-quality component features a durable polyester housing in black, ensuring reliable performance in industrial settings. With gold-plated phosphor bronze contacts, it guarantees optimal conductivity and signal integrity. Its 2.54mm pitch and 13 positions offer versatility for various board-to-board applications. Meeting UL 94V-0 flammability standards, it is also RoHS compliant for environmental responsibility. Perfect for vertical mounting, this connector is stackable and boasts a standard profile for seamless integration. Trust in its 333V AC voltage rating and 2A contact amperage for dependable power transmission. Whether for prototyping or production, this connector is a must-have for your electronic assemblies.

