6-534237-3

Heilind Number:AMP6-534237-3
Manufacturer:TE Connectivity
Manufacturer Number:6-534237-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 MODII VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-534237-3
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:15
Contact Amperage:2 A
Number of Positions:15
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5483
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-534237-3
SKU:AMP6-534237-3

Detailed Description

Enhance your circuit connections with our AMPMODU IV/V series straight socket connector, designed for high-performance applications. With a pitch of 2.54mm (.1 in) and a contact layout that allows for inline stacking, this connector offers versatility and space-saving capabilities. Its durable polyester housing in sleek black, featuring UL 94V-0 flammability standard compliance, ensures reliable operation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for 2A of current. Suitable for vertical PCB mounting with a contact termination method of through-hole soldering, it guarantees secure and stable connections. Whether for industrial or general electronics use, this connector, with its 15 positions, is a dependable choice. RoHS compliant and offering a temperature rating for standard applications, it meets stringent quality standards. Elevate your PCB designs with this essential connector for seamless board-to-board connections.