| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534267-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534267-2 |
| SKU: | AMP6-534267-2 |
6-534267-2
Specifications
Detailed Description
The AMPMODU IV/V series offers reliable connectivity for various applications with its black polyester housing and gold-plated phosphor bronze contacts. Featuring a straight orientation and through-hole solder termination, this connector is designed for easy installation on printed circuit boards. With a pitch of 2.54mm, it allows for efficient signal transmission in a space-saving layout. With a voltage rating of 333V AC and current rating of 3A, it ensures safe and efficient power delivery. Its UL 94V-0 flammability standard compliance and low-profile design make it suitable for industrial use. With a package quantity of 15, it provides ample connectivity options. The connector is stackable and RoHS compliant, meeting environmental standards. Its high insulation resistance and dielectric strength of 750V AC guarantee reliable performance in demanding environments. Perfect for board-to-board connections, it offers a secure and durable solution for your electronic systems.

