| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534267-9 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534267-9 |
| SKU: | AMP6-534267-9 |
6-534267-9
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU IV/V series board-to-board PCB connector. Featuring a durable polyester GF housing in sleek black, this connector offers a low-profile, vertical mount orientation for efficient PCB assembly. With through-hole solder termination and a pitch of 2.54mm (.1 in), it ensures secure and reliable contact. The gold-plated phosphor bronze contacts with a short point shape guarantee optimal conductivity and performance. Rated for 333V AC voltage, 3A contact amperage, and meeting UL 94V-0 flammability standards, this industrial-grade connector is ideal for a wide range of applications. Its stackable design and 16 positions make it versatile for various PCB configurations. With a temperature rating of standard and RoHS compliance, you can trust in its quality and reliability for your electronic projects. Each package includes 28 connectors, sealed in a tube for easy storage and handling. Elevate your PCB connections with this AMPMODU IV/V connector for seamless functionality and performance.

