6-534998-7

Heilind Number:AMP6-534998-7
Manufacturer:TE Connectivity
Manufacturer Number:6-534998-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-534998-7
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:13
Contact Amperage:2 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-534998-7
SKU:AMP6-534998-7

Detailed Description

Enhance your PCB connectivity with the Modu Connector System, featuring a straight orientation and 34 positions for seamless integration. Built with durable thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial applications. With a low-profile design and vertical mount orientation, it offers versatility in board-to-board connections. Solder termination method and UL 94V-0 flammability standard compliance guarantee secure installations. Achieve optimal signal transmission with its 2 A amperage, 333 V AC voltage rating, and 5000 MΩ insulation resistance. RoHS compliant, this connector is a sustainable choice for your electronic projects.