6-534998-9

Heilind Number:AMP6-534998-9
Manufacturer:TE Connectivity
Manufacturer Number:6-534998-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

38 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-534998-9
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:11
Contact Amperage:2 A
Number of Positions:38
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:6-534998-9
SKU:AMP6-534998-9

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a versatile design for seamless integration. With a straight body orientation and through-hole solder termination method, this connector is perfect for various electronic applications. Its 2.54mm pitch and 38 positions provide ample connectivity options, while the gold-plated phosphor bronze contacts ensure reliable performance. With a low-profile and vertical mount orientation, it's ideal for space-saving setups. The black thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Offering a voltage rating of 333V AC and insulation resistance of 5000 MΩ, this connector is suitable for industrial use. Its stackable feature and tube packaging make it convenient for assembly. Trust in its quality and compliance with standards, making it a valuable component for your projects.