| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5353159-0 |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5353159-0 |
| SKU: | AMP6-5353159-0 |
6-5353159-0
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance 0.5mm pitch FS connector, featuring a sleek black housing made of high heat-resisted resin. Perfect for signal applications, this board mount connector boasts a dual-row design with 60 gold-plated contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -22 to 221°F, it offers a reliable solution for various electronic assemblies. With a compact stack height of 1.5mm and a tape & reel packaging option, it facilitates easy pick and place assembly. RoHS compliant and UL 94V-0 certified, this connector ensures both environmental responsibility and safety. Suitable for board-to-board configurations, including mezzanine setups, it provides seamless interconnectivity in diverse electronic systems. Trust in its quality construction and efficient performance for your next assembly project.

