| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5353159-5 |
| Amperage: | .3 A |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5353159-5 |
| SKU: | AMP6-5353159-5 |
6-5353159-5
Specifications
Detailed Description
Enhance your circuit connections with this high-performance Board to Board PCB Connector, featuring a .5mm pitch and 60 positions for seamless signal transmission. Designed for surface mount installation, this connector boasts a straight body orientation and vertical mount orientation for easy integration into your PCB layout. With a contact amperage of .3A and gold contact plating, it ensures reliable conductivity even in high-temperature environments. Its UL 94V-0 compliant housing in black offers durability and safety. Perfect for data and device applications, this connector is RoHS compliant and guarantees quality performance with a temperature rating of -22 to 221°F. Each package includes 1500 connectors in tape and reel packaging, facilitating efficient assembly processes. Upgrade your assembly with this essential component for advanced connectivity solutions.

