| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-535541-0 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 18 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-535541-0 |
| SKU: | AMP6-535541-0 |
6-535541-0
Specifications
Detailed Description
Enhance your circuit board connectivity with our Modu Connector System. This straight, through-hole solder socket features a pitch of 2.54mm (.1 in) and a durable polyester housing with UL 94V-0 flammability standard compliance. Its gold-plated phosphor bronze contacts ensure reliable, high-speed data transmission while offering a current rating of 3A at 333V AC. With 12 positions in a single row, this connector is ideal for vertical PCB mounting. The closed entry housing and board standoff design provide added protection and stability, making it a versatile choice for industrial applications. RoHS compliant and suitable for standard temperature environments, this connector guarantees performance and reliability in your electronic assemblies.

