| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W28-20PW |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Stack Height: | .355 in, 9.02 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-535585-2 |
MS3459W28-20PW
| Heilind Number: | AMP6-535585-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W28-20PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this versatile board-to-board header, featuring a dual-row design for seamless integration. With a 2.54 mm pitch and through-hole solder termination method, it ensures secure and reliable connections in any application. The 24-position socket, spaced at 2.54 mm, offers ample room for intricate circuitry. Designed for vertical mounting, with a low stack height of 9.02 mm, it allows for efficient board stacking. Ideal for mezzanine and board-to-board configurations, this connector is a must-have for any electronics project.

