6-535598-5

Heilind Number:AMP6-535598-5
Manufacturer:TE Connectivity
Manufacturer Number:6-535598-5
ECAD Model:
3D Model

Description:

30 MODIV VRT DR CE RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-535598-5
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:30
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP6-535598-5

Detailed Description

Elevate your board-to-board connections with this high-performance amperage socket, designed for seamless through-hole soldering in electronic assemblies. Crafted from durable Polyester - GF housing material and featuring gold-plated phosphor bronze contacts, it ensures reliable conductivity and longevity. With a compact pitch of 2.54mm (.1 in) and 30 positions spread across 2 rows, it offers versatile connectivity options. Operating at 333VAC, it meets stringent performance standards while also being RoHS compliant, making it a sustainable choice for your projects. Whether for industrial applications or DIY electronics, this vertical mount connector guarantees secure and efficient mating, perfect for mezzanine and board stacking configurations. Upgrade your PCB connectors with this essential component.