| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-6450550-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-6450550-4 |
| SKU: | AMP6-6450550-4 |
6-6450550-4
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT RCPT 2P+16S+4P Connector Assembly. Designed for high-performance applications, this board-to-board connector features 22 contact positions, including six power and sixteen signal terminals. With a vertical mount orientation and through-hole press-fit termination, it ensures secure and reliable connectivity. The housing, made of high-temperature thermoplastic in sleek black, is UL 94V-0 compliant for safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various environments. Engineered for durability, the contact mating area is plated with noble metal, and the termination post tail length is optimized for efficient PCB attachment. RoHS compliant and packaged in trays for convenience, this connector is perfect for demanding power and signal transmission needs. Upgrade to the MBXL VERT RCPT and experience seamless connectivity in your applications.

