| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-747841-7 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| SKU: | AMP6-747841-7 |
6-747841-7
Specifications
Detailed Description
Upgrade your connectivity with this high-performance D-Sub connector. Featuring a double row design with 15 gold-plated positions, it ensures optimal signal transmission for your devices. The front metal shell provides durability and secure attachment, while the RoHS compliance guarantees environmental responsibility. With a standard profile and 6A amperage, it's perfect for a wide range of applications. Packaged in a convenient tray for easy storage and organization, this connector is a must-have for any tech enthusiast. Elevate your setup and experience seamless connectivity like never before.

