| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87022-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Contact Length: | 11.1 mm, .437 in |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| Contact Amperage: | 3 A |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5203 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Shape: | Square |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| Contact Mating Area Length: | .21 in, 5.334 mm |
| Contact Orientation: | Straight |
| Part Aliases: | 6-87022-6 |
| SKU: | AMP6-87022-6 |
6-87022-6
Specifications
Detailed Description
Enhance your connectivity with our MOD II POST PLTD 15 AU. Designed for superior performance, this male pin contact features a durable Phosphor Bronze construction with Gold plating, ensuring reliable signal transmission. With a contact length of .437 inches and a contact amperage of 3A, it meets the demands of various industrial applications. Operating efficiently in a wide temperature range from -55 to 125°C, it is suitable for diverse environments. The contact's gold mating area plating and nickel underplating further enhance its durability. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for use in Printed Circuit Boards, this contact is ideal for high-volume assembly with its convenient reel packaging. Elevate your connectivity solutions with this high-quality component.

