6-87160-1

Heilind Number:AMP6-87160-1
Manufacturer:TE Connectivity
Manufacturer Number:6-87160-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 MODI HDR SRST .156CL, ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-87160-1
Series:AMPMODU
Amperage:5 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
Standards Met:UL 94V-0 CSA LR16455 UL E28476
SKU:AMP6-87160-1

Detailed Description

Enhance your PCB connectivity with our AMPMODU series board-to-board headers and receptacles. Designed for seamless integration, these connectors feature a straight body orientation, vertical mount, and through-hole solder termination method for reliable performance. With 10 contacts, brass pin construction, and tin plating, they ensure optimal conductivity. Meeting UL 94V-0, CSA LR16455, and UL E28476 standards, rest assured of their quality and safety. Ideal for mezzanine and board stacking applications, these connectors are RoHS compliant, making them environmentally friendly. Upgrade your electronic assemblies with our high-quality and efficient connector solutions.