| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87961-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 3 A |
| Number of Positions: | 130 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 085 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7738 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| PCB Mount Alignment: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Header Type: | Header & Push-Push Assembly |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
| Temperature Rating: | Standard |
| Part Aliases: | 6-87961-4 |
| SKU: | AMP6-87961-4 |
6-87961-4
Specifications
Detailed Description
Enhance connectivity in your aerospace, defense, or marine applications with our Board to Board Right Angle PCB Connectors. Featuring a durable Polyphenylene Sulfide housing in a natural color, these connectors offer reliable signal transmission in harsh environments. The gold-plated phosphor bronze contacts ensure high conductivity, with a current rating of 3A. With a compact pitch of 2.54mm (.1 in) and a right-angle mount orientation, they are perfect for space-constrained PCB layouts. Suitable for signal circuits, these connectors have a contact termination method of Through Hole - Solder, providing secure attachment to the board. Operating in a wide temperature range from -85 to 257°F, they guarantee performance in extreme conditions. Compliant with RoHS standards, they are environmentally friendly. Whether for new designs or upgrades, these connectors are essential for seamless board-to-board connections in demanding applications.

