| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-917354-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 120 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-917354-1 |
| SKU: | AMP6-917354-1 |
6-917354-1
Specifications
Detailed Description
Enhance power connectivity with our AMP Power Double Lock Plug Housing. Featuring 12 positions in a natural nylon 6/6 construction, this connector ensures reliable performance in various applications. With a 6.5mm pitch and cable mount design, it offers easy and secure installation. Operating within a wide temperature range of -30 to 105°C, it is suitable for diverse environments. This UL 94V-0 compliant connector is ideal for power circuit applications, with socket contacts for efficient power transmission. Each package includes 120 units, making it a valuable choice for bulk requirements. Whether in appliances or other systems, trust in the quality and durability of this essential connector.

