| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-928999-5 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP6-928999-5 |
6-928999-5
| Heilind Number: | AMP6-928999-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-928999-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our MQS0.63 AuGel rec LL unseal terminals. Designed for superior performance, these terminals feature a gold-plated crimp contact for optimal conductivity. With an amperage rating of 7.5 A and a wire size compatibility of .2 to .35 mm², they are perfect for a variety of applications. The F-Crimp design ensures a secure and reliable connection, while the locking lance and receptacle splice type provide added stability. Operating smoothly in a wide temperature range of -40 to 120 °C (-40 to 248 °F), these terminals are suited for both extreme heat and cold environments. Rest assured, our product complies with RoHS standards, making it environmentally friendly. Upgrade your vehicle's electrical system with these high-quality terminals, offering both performance and peace of mind.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151493-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2151493-2 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2151541-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2151541-2 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 4-1579007-8 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 6-1579007-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 7-2151493-7 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 7-2151541-7 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 5-2151493-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 5-2151493-2 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2063041-1 | TE Connectivity 6-928999-5 Application Tooling | ![]() |
| TE Connectivity 2063041-2 | TE Connectivity 6-928999-5 Application Tooling | ![]() |


