6-963964-5

Heilind Number:AMP6-963964-5
Manufacturer:TE Connectivity
Manufacturer Number:6-963964-5
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

ACTION PIN FOR 1MM HOLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-963964-5
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP6-963964-5

Detailed Description

Upgrade your automotive, truck, bus, or off-road terminals with our high-quality Action Pin. Designed for a 1mm hole, this press-fit terminal ensures secure connectivity in even the most demanding environments. With a durable tin contact plating and a wide operating temperature range of -40 to 125°C (-40 to 257°F), it's built to withstand extreme conditions. Trust in its reliability and performance for all your automotive connectivity needs. Rest assured, it is RoHS compliant, meeting the latest environmental standards. A must-have for any automotive professional or enthusiast.