| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-968970-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | .63 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 16 mm, .63 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 6-968970-1 |
| SKU: | AMP6-968970-1 |
6-968970-1
| Heilind Number: | AMP6-968970-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-968970-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your AMP MCP 2.8 connectors with this 6-position housing, designed for female terminals. Its durable PBT GF body in blue ensures reliable performance in industrial and commercial transportation applications, even in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). With a 5mm pitch and 180° cable exit angle, it offers efficient connectivity for signal circuits. The housing features a primary locking feature on the terminal for added security, while terminal position assurance guarantees proper alignment. Meeting all necessary quality standards, it's a crucial component for automotive connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968853-1 | ![]() | |
| TE Connectivity 1-968851-3 | ![]() | |
| TE Connectivity 1-968853-3 | ![]() | |
| TE Connectivity 4-966140-6 | ![]() |


