| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-968975-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 6-968975-1 |
| SKU: | AMP6-968975-1 |
6-968975-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the MCP2.8 GEH ASSY 21P, a high-performance housing unit designed for female terminals. Featuring three rows and a pitch of 5mm, this connector ensures reliable signal transmission in demanding environments. With a voltage rating of 28V DC and a wide operating temperature range (-40 - 120 °C, -40 - 248 °F), it offers durability and stability. The PBT GF body material in a striking blue color not only provides strength but also adds a touch of style to your setup. Measuring 1.476 inches in length and 0.945 inches in height, with a 180° cable exit angle, this connector is versatile and easy to install. Its terminal position assurance and primary locking feature guarantee secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your automotive connector accessories with this essential component from the AMP MCP Connector System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962842-1 | TAB 2.8x0.8 CONTACT CS SRC Sn | ![]() |
| TE Connectivity 3-967630-1 | FLA-STE-GEH2,8 21P | ![]() |
| TE Connectivity 967635-1 | 2.0 KONT | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download | |||


