60006-1

Heilind Number:AMP60006-1
Manufacturer:TE Connectivity
Manufacturer Number:60006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.250 SERIES FASTON TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60006-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:21.33 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.08 - .12 in, 2.03 - 3.05 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP60006-1

Detailed Description

Enhance your electrical connections with the FASTON 250 series Straight Tab Terminal. Crafted from high-quality brass, this terminal ensures reliable conductivity. With a compatible tab width of 6.35 mm and thickness of .81 mm, it accommodates a wide range of wire sizes from 14 to 18 AWG. The F-Crimp design guarantees a secure attachment, while the open barrel allows for easy installation. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various applications. RoHS compliant and meticulously engineered, this terminal offers durability and performance you can trust. Elevate your connectivity solutions with this essential component.