| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60006-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.33 mm, .84 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .078 in, .8 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP60006-2 |
60006-2
Specifications
Detailed Description
These FASTON 250 Tab Terminals are designed for efficient wire connectivity in various applications. Crafted from durable brass with a tin plating, they ensure reliable performance. With a straight orientation and open barrel for easy installation, these terminals accommodate 14-18 AWG wires. The F-Crimp design guarantees a secure connection, while their compatibility with tabs measuring 6.35mm wide and 0.81mm thick makes them versatile. Operating in temperatures ranging from -40 to 110°C, they are suitable for diverse environments. RoHS compliant for environmental responsibility, these terminals are a dependable choice for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 575046-1 | ![]() | |
| TE Connectivity 90165-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42559-1 | ![]() | |
| TE Connectivity 61960-1 | ![]() | |
| TE Connectivity 63771-1 | ![]() | |
| TE Connectivity 63953-1 | ![]() |


