60195-2

Heilind Number:AMP60195-2
Manufacturer:TE Connectivity
Manufacturer Number:60195-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 FLAG REC 20-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60195-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60195-2

Detailed Description

Enhance your electrical connections with our FASTON 205 Flag Receptacle, designed for efficiency and durability. Crafted from high-quality brass with a tin plating, this terminal ensures reliable conductivity. Its compact size, measuring .53 inches in overall length, makes it perfect for various applications. With a wire size compatibility of 14-20 AWG, it accommodates a wide range of needs. The tab-lock crimp type guarantees a secure connection, while the open barrel design facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 110°C, this receptacle is a versatile and essential component for your projects. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your connectivity solutions with this dependable Flag Receptacle from our FASTON 205 series.