| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60196-3 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.99 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60196-3 |
60196-3
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 187 16-20AWG TPBR, a reliable and efficient receptacle designed for seamless installation. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures secure contact with wire sizes ranging from 16 to 20 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. The F-Crimp and open barrel design facilitate easy and precise crimping, while accommodating wire insulation diameters of 2.29 to 3.3mm (.09 to .13 in). RoHS compliant and part of the Quick Disconnects series, this receptacle guarantees quality performance in various applications. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063846-1 | ![]() | |
| TE Connectivity 539635-1 | ![]() | |
| TE Connectivity 91509-1 | ![]() |


