60250-2

Heilind Number:AMP60250-2
Manufacturer:TE Connectivity
Manufacturer Number:60250-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 18-14 .130 .020TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60250-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#5, M3
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60250-2

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue Crimp Terminal. Designed for 18-14 AWG wires, it features a .130 inch barrel and .020 inch thickness for secure crimping. Crafted from durable brass, it ensures reliable conductivity in various applications. The straight orientation and M3 stud size make installation easy, while its operating temperature range of -40 to 110°C (-40 to 230°F) guarantees performance in diverse environments. RoHS compliant and suitable for #5 screws, this terminal is an essential component for efficient and safe wire termination.