| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60251-2 |
| Contact Material: | Brass |
| Overall Length: | 16.26 mm, .64 in |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .823 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60251-2 |
60251-2
Specifications
Detailed Description
Enhance your electrical connections with our high-quality SPADE TERMINAL for 18-14 AWG wires. Crafted from durable brass, this terminal ensures reliable performance. Its straight orientation and #8 stud size make installation a breeze. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. The open barrel design accommodates easy wire insertion, while accommodating 14-18 AWG wire sizes. Whether for industrial or DIY projects, this RoHS-compliant terminal is a must-have for any toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60998-1 | ![]() |


