| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60252-1 |
| Series: | Special Purpose Terminals |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 12.2 mm, 48 in |
| Material: | Brass |
| Compatible Tab Width: | .103 in, 2.62 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60252-1 |
60252-1
Specifications
Detailed Description
Upgrade your wiring setup with our TAB RECEPTACLE 22-18 AWG TPBR, a vital component in our Special Purpose Terminals series. Crafted from durable brass with a pre-tin plating, this straight orientation receptacle ensures secure connectivity for wires measuring 18-22 AWG. Its F-Crimp design and open barrel allow for effortless installation, accommodating wire insulation diameters ranging from .08 to .12 inches. With an overall length of 12.2 mm and compatibility with .103-inch tab widths, this RoHS-compliant product guarantees reliable performance in a wide operating temperature range from -40 to 110°C. Trust in our Quick Disconnects line for top-notch quality and efficiency in your electrical applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46564 | ![]() |


