| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60290-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .14 in, 2.29 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60290-1 |
60290-1
Specifications
Detailed Description
Introducing the FASTON 250 FLAG REC 18-14 AWG BR, a high-quality receptacle designed for efficient wire connectivity. Crafted from durable brass with unplated contact plating, this terminal guarantees reliable performance. Its flag orientation and F-crimp design facilitate easy installation, while accommodating 14-18 AWG wires. With an operating temperature range of -40 to 110°C, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, this product is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 686327-2 | ![]() | |
| TE Connectivity 90045 | ![]() | |
| TE Connectivity 4150021-1 | ![]() | |
| TE Connectivity 4150021-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62418-1 | ![]() |


